
VJ0505D101JXCAJ | |
|---|---|
DigiKey Part Number | 720-1434-2-ND - Tape & Reel (TR) 720-1434-1-ND - Cut Tape (CT) 720-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D101JXCAJ |
Description | CAP CER 100PF 200V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D101JXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 50 | 6,02880 Kč | 301,44 Kč |
| 100 | 5,12990 Kč | 512,99 Kč |
| 500 | 4,25926 Kč | 2 129,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,98203 Kč | 3 982,03 Kč |
| 2 000 | 3,71533 Kč | 7 430,66 Kč |
| 3 000 | 3,55092 Kč | 10 652,76 Kč |
| 5 000 | 3,38770 Kč | 16 938,50 Kč |
| 7 000 | 3,31757 Kč | 23 222,99 Kč |
| 10 000 | 3,24692 Kč | 32 469,20 Kč |
| 12 000 | 3,18725 Kč | 38 247,00 Kč |
| 24 000 | 3,17770 Kč | 76 264,80 Kč |
| 25 000 | 3,08659 Kč | 77 164,75 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


