1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y182KXXAC

DigiKey Part Number
720-1898-2-ND - Tape & Reel (TR)
720-1898-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0402Y182KXXAC
Description
CAP CER 1800PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y182KXXAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,16300 Kč21,63 Kč
501,53280 Kč76,64 Kč
1001,34180 Kč134,18 Kč
5001,01588 Kč507,94 Kč
1 0000,91572 Kč915,72 Kč
2 5000,81027 Kč2 025,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,74681 Kč3 734,05 Kč
10 0000,69459 Kč6 945,90 Kč
15 0000,66846 Kč10 026,90 Kč
25 0000,63952 Kč15 988,00 Kč
35 0000,62260 Kč21 791,00 Kč
50 0000,60632 Kč30 316,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč