0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y104KXJCW1BC

DigiKey Part Number
720-VJ0402Y104KXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y104KXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y104KXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y104KXJCW1BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y104KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,44900 Kč14,49 Kč
501,01220 Kč50,61 Kč
1000,87770 Kč87,77 Kč
5000,65052 Kč325,26 Kč
1 0000,58038 Kč580,38 Kč
2 5000,50698 Kč1 267,45 Kč
5 0000,46271 Kč2 313,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42636 Kč4 263,60 Kč
20 0000,39647 Kč7 929,40 Kč
30 0000,38151 Kč11 445,30 Kč
50 0000,36493 Kč18 246,50 Kč
70 0000,35524 Kč24 866,80 Kč
100 0000,34592 Kč34 592,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč