
VJ0402Y103KXXAC | |
|---|---|
DigiKey Part Number | 720-1362-2-ND - Tape & Reel (TR) 720-1362-1-ND - Cut Tape (CT) 720-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXXAC |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 3,00700 Kč | 150,35 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 500 | 2,09266 Kč | 1 046,33 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| 2 500 | 1,72973 Kč | 4 324,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,61748 Kč | 8 087,40 Kč |
| 10 000 | 1,52515 Kč | 15 251,50 Kč |
| 15 000 | 1,47890 Kč | 22 183,50 Kč |
| 25 000 | 1,42765 Kč | 35 691,25 Kč |
| 35 000 | 1,39769 Kč | 48 919,15 Kč |
| 50 000 | 1,36888 Kč | 68 444,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

