
VJ0402Y103KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1595-2-ND - Tape & Reel (TR) 720-1595-1-ND - Cut Tape (CT) 720-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXJCW1BC |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,45570 Kč | 45,57 Kč |
| 500 | 0,32630 Kč | 163,15 Kč |
| 1 000 | 0,28683 Kč | 286,83 Kč |
| 2 500 | 0,24526 Kč | 613,15 Kč |
| 5 000 | 0,22035 Kč | 1 101,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19992 Kč | 1 999,20 Kč |
| 20 000 | 0,18311 Kč | 3 662,20 Kč |
| 30 000 | 0,17470 Kč | 5 241,00 Kč |
| 50 000 | 0,16540 Kč | 8 270,00 Kč |
| 70 000 | 0,15995 Kč | 11 196,50 Kč |
| 100 000 | 0,15472 Kč | 15 472,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





