
VJ0402Y103KXJAC31 | |
|---|---|
DigiKey Part Number | 720-1250-2-ND - Tape & Reel (TR) 720-1250-1-ND - Cut Tape (CT) 720-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXJAC31 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXJAC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 50 | 1,76800 Kč | 88,40 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,18344 Kč | 591,72 Kč |
| 1 000 | 1,07027 Kč | 1 070,27 Kč |
| 2 500 | 0,95112 Kč | 2 377,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87944 Kč | 4 397,20 Kč |
| 10 000 | 0,82048 Kč | 8 204,80 Kč |
| 15 000 | 0,79094 Kč | 11 864,10 Kč |
| 25 000 | 0,75823 Kč | 18 955,75 Kč |
| 35 000 | 0,73911 Kč | 25 868,85 Kč |
| 50 000 | 0,72071 Kč | 36 035,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

