
VJ0402D680JXXAJ | |
|---|---|
DigiKey Part Number | 720-1295-2-ND - Tape & Reel (TR) 720-1295-1-ND - Cut Tape (CT) 720-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D680JXXAJ |
Description | CAP CER 68PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D680JXXAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,00900 Kč | 80,09 Kč |
| 50 | 6,06060 Kč | 303,03 Kč |
| 100 | 5,46000 Kč | 546,00 Kč |
| 500 | 4,44598 Kč | 2 222,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,13293 Kč | 4 132,93 Kč |
| 2 000 | 3,87548 Kč | 7 750,96 Kč |
| 3 000 | 3,74641 Kč | 11 239,23 Kč |
| 5 000 | 3,60354 Kč | 18 017,70 Kč |
| 7 000 | 3,51999 Kč | 24 639,93 Kč |
| 10 000 | 3,43961 Kč | 34 396,10 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


