
VJ0402D3R0BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D3R0BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D3R0BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D3R0BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D3R0BXCAJ |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D3R0BXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 50 | 6,63620 Kč | 331,81 Kč |
| 100 | 5,98970 Kč | 598,97 Kč |
| 500 | 4,90104 Kč | 2 450,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,56423 Kč | 4 564,23 Kč |
| 2 000 | 4,28716 Kč | 8 574,32 Kč |
| 3 000 | 4,14837 Kč | 12 445,11 Kč |
| 5 000 | 3,99462 Kč | 19 973,10 Kč |
| 7 000 | 3,90478 Kč | 27 333,46 Kč |
| 10 000 | 3,81831 Kč | 38 183,10 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


