Upgrade

HV2225Y332MXMATHV | |
|---|---|
DigiKey Part Number | HV2225Y332MXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y332MXMATHV |
Description | CAP CER 3300PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y332MXMATHV Models |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Vitramon | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2225Y332JXMATHV | Vishay Vitramon | 0 | HV2225Y332JXMATHV-ND | 71,51520 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,28700 Kč | 62 287,00 Kč |
| Unit Price without VAT: | 62,28700 Kč |
|---|---|
| Unit Price with VAT: | 75,36727 Kč |


