Upgrade

HV2220Y821KXMATHV | |
|---|---|
DigiKey Part Number | HV2220Y821KXMATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2220Y821KXMATHV |
Description | CAP CER 820PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2220Y821KXMATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2220Y821JXMATHV | Vishay Vitramon | 0 | HV2220Y821JXMATHV-ND | 45,59905 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,18388 Kč | 80 367,76 Kč |
| Unit Price without VAT: | 40,18388 Kč |
|---|---|
| Unit Price with VAT: | 48,62249 Kč |


