Upgrade
Parametric Equivalent

HV1825Y392KXHARHV | |
|---|---|
DigiKey Part Number | HV1825Y392KXHARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y392KXHARHV |
Description | CAP CER 3900PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y392KXHARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y392JXHARHV | Vishay Vitramon | 0 | HV1825Y392JXHARHV-ND | 41,22222 Kč | Upgrade |
| HV1825Y392KXHATHV | Vishay Vitramon | 0 | HV1825Y392KXHATHV-ND | 41,63672 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 39,24133 Kč | 156 965,32 Kč |
| Unit Price without VAT: | 39,24133 Kč |
|---|---|
| Unit Price with VAT: | 47,48201 Kč |


