
HV1812Y102KXHARHV | |
|---|---|
DigiKey Part Number | 720-HV1812Y102KXHARHVTR-ND - Tape & Reel (TR) 720-HV1812Y102KXHARHVCT-ND - Cut Tape (CT) 720-HV1812Y102KXHARHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1812Y102KXHARHV |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y102KXHARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 25,98600 Kč | 259,86 Kč |
| 50 | 20,88460 Kč | 1 044,23 Kč |
| 100 | 19,31220 Kč | 1 931,22 Kč |
| 500 | 16,65312 Kč | 8 326,56 Kč |
| 1 000 | 15,82995 Kč | 15 829,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,59426 Kč | 58 377,04 Kč |
| 8 000 | 14,13471 Kč | 113 077,68 Kč |
| 12 000 | 13,90443 Kč | 166 853,16 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |

