Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812Y273KBLAT31G | |
|---|---|
DigiKey Part Number | GA1812Y273KBLAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812Y273KBLAT31G |
Description | CAP CER 0.027UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y273KBLAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y273KBLAR31G | Vishay Vitramon | 0 | GA1812Y273KBLAR31G-ND | 8,35941 Kč | Parametric Equivalent |
| GA1812Y273KXLAR31G | Vishay Vitramon | 0 | GA1812Y273KXLAR31G-ND | 6,22643 Kč | Parametric Equivalent |
| GA1812Y273KXLAT31G | Vishay Vitramon | 0 | GA1812Y273KXLAT31G-ND | 6,53112 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,73381 Kč | 17 467,62 Kč |
| Unit Price without VAT: | 8,73381 Kč |
|---|---|
| Unit Price with VAT: | 10,56791 Kč |


