GA1812A560JXBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,30860 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,74174 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,64060 Kč
Datasheet
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A560JXBAT31G

DigiKey Part Number
GA1812A560JXBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A560JXBAT31G
Description
CAP CER 56PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A560JXBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A560JBBAR31GVishay Vitramon0GA1812A560JBBAR31G-ND10,30860 KčParametric Equivalent
GA1812A560JBBAT31GVishay Vitramon0GA1812A560JBBAT31G-ND10,74174 KčParametric Equivalent
GA1812A560JXBAR31GVishay Vitramon0GA1812A560JXBAR31G-ND7,64060 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,99226 Kč15 984,52 Kč
Unit Price without VAT:7,99226 Kč
Unit Price with VAT:9,67063 Kč