GA1812A470KXHAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 13,50072 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 14,02278 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,43769 Kč
Datasheet
47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A470KXHAR31G

DigiKey Part Number
GA1812A470KXHAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A470KXHAR31G
Description
CAP CER 47PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A470KXHAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A470KBHAR31GVishay Vitramon0GA1812A470KBHAR31G-ND13,50072 KčParametric Equivalent
GA1812A470KBHAT31GVishay Vitramon0GA1812A470KBHAT31G-ND14,02278 KčParametric Equivalent
GA1812A470KXHAT31GVishay Vitramon0GA1812A470KXHAT31G-ND10,43769 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,01321 Kč40 052,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01321 Kč
Unit Price with VAT:12,11598 Kč