GA1210Y684KXJAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,20408 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,45053 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,08551 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 13,30395 Kč
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y684KXJAT31G

DigiKey Part Number
GA1210Y684KXJAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y684KXJAT31G
Description
CAP CER 0.68UF 16V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y684KXJAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y684KBJAR31GVishay Vitramon0GA1210Y684KBJAR31G-ND10,20408 KčParametric Equivalent
GA1210Y684KBJAT31GVishay Vitramon0GA1210Y684KBJAT31G-ND10,45053 KčParametric Equivalent
GA1210Y684KXJAR31GVishay Vitramon0GA1210Y684KXJAR31G-ND8,08551 KčParametric Equivalent
VJ1210Y684KLJAJ32Vishay Vitramon0720-VJ1210Y684KLJAJ32TR-ND13,30395 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0008,29565 Kč49 773,90 Kč
Unit Price without VAT:8,29565 Kč
Unit Price with VAT:10,03774 Kč