GA1210Y681KXLAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,58570 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,74848 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,56976 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 26,59666 Kč
Datasheet
680 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y681KXLAR31G

DigiKey Part Number
GA1210Y681KXLAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y681KXLAR31G
Description
CAP CER 680PF 630V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y681KXLAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y681KBLAR31GVishay Vitramon0GA1210Y681KBLAR31G-ND5,58570 KčParametric Equivalent
GA1210Y681KBLAT31GVishay Vitramon0GA1210Y681KBLAT31G-ND5,74848 KčParametric Equivalent
GA1210Y681KXLAT31GVishay Vitramon0GA1210Y681KXLAT31G-ND4,56976 KčParametric Equivalent
VJ1210Y681KLLAJ32Vishay Vitramon0720-VJ1210Y681KLLAJ32TR-ND26,59666 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,43112 Kč44 311,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,43112 Kč
Unit Price with VAT:5,36166 Kč