GA1210H563KBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 9,03628 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,74334 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,96499 Kč
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210H563KBAAT31G

DigiKey Part Number
GA1210H563KBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210H563KBAAT31G
Description
CAP CER 0.056UF 50V X8R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210H563KBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210H563KBAAR31GVishay Vitramon0GA1210H563KBAAR31G-ND9,03628 KčParametric Equivalent
GA1210H563KXAAR31GVishay Vitramon0GA1210H563KXAAR31G-ND8,74334 KčParametric Equivalent
GA1210H563KXAAT31GVishay Vitramon0GA1210H563KXAAT31G-ND8,96499 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0009,26295 Kč55 577,70 Kč
Unit Price without VAT:9,26295 Kč
Unit Price with VAT:11,20817 Kč