Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210H473JXAAR31G | |
|---|---|
DigiKey Part Number | GA1210H473JXAAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210H473JXAAR31G |
Description | CAP CER 0.047UF 50V X8R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210H473JXAAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210H473JBAAR31G | Vishay Vitramon | 0 | GA1210H473JBAAR31G-ND | 7,22659 Kč | Parametric Equivalent |
| GA1210H473JBAAT31G | Vishay Vitramon | 0 | GA1210H473JBAAT31G-ND | 7,42104 Kč | Parametric Equivalent |
| GA1210H473JXAAT31G | Vishay Vitramon | 0 | GA1210H473JXAAT31G-ND | 5,82187 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,65760 Kč | 56 576,00 Kč |
| Unit Price without VAT: | 5,65760 Kč |
|---|---|
| Unit Price with VAT: | 6,84570 Kč |


