GA1210H184MXXAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,57418 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,79284 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,29565 Kč
Datasheet
0.18 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210H184MXXAR31G

DigiKey Part Number
GA1210H184MXXAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210H184MXXAR31G
Description
CAP CER 0.18UF 25V X8R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210H184MXXAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210H184MBXAR31GVishay Vitramon0GA1210H184MBXAR31G-ND8,57418 KčParametric Equivalent
GA1210H184MBXAT31GVishay Vitramon0GA1210H184MBXAT31G-ND8,79284 KčParametric Equivalent
GA1210H184MXXAT31GVishay Vitramon0GA1210H184MXXAT31G-ND8,29565 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,08551 Kč80 855,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,08551 Kč
Unit Price with VAT:9,78347 Kč