GA1210A182FXLAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 13,98828 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 14,29386 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 11,06805 Kč
Datasheet
1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A182FXLAT31G

DigiKey Part Number
GA1210A182FXLAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A182FXLAT31G
Description
CAP CER 1800PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210A182FXLAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210A182FBLAR31GVishay Vitramon0GA1210A182FBLAR31G-ND13,98828 KčParametric Equivalent
GA1210A182FBLAT31GVishay Vitramon0GA1210A182FBLAT31G-ND14,29386 KčParametric Equivalent
GA1210A182FXLAR31GVishay Vitramon0GA1210A182FXLAR31G-ND11,06805 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00011,32853 Kč67 971,18 Kč
Unit Price without VAT:11,32853 Kč
Unit Price with VAT:13,70752 Kč