Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210A101GXAAT31G | |
|---|---|
DigiKey Part Number | GA1210A101GXAAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210A101GXAAT31G |
Description | CAP CER 100PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210A101GXAAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210A101GBAAR31G | Vishay Vitramon | 0 | GA1210A101GBAAR31G-ND | 6,76831 Kč | Parametric Equivalent |
| GA1210A101GBAAT31G | Vishay Vitramon | 0 | GA1210A101GBAAT31G-ND | 6,95419 Kč | Parametric Equivalent |
| GA1210A101GXAAR31G | Vishay Vitramon | 0 | GA1210A101GXAAR31G-ND | 5,35819 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,51635 Kč | 33 098,10 Kč |
| Unit Price without VAT: | 5,51635 Kč |
|---|---|
| Unit Price with VAT: | 6,67478 Kč |


