GA1206Y823JXBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,93156 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,05912 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,21353 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 20,75530 Kč
Datasheet
0.082 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y823JXBBR31G

DigiKey Part Number
GA1206Y823JXBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y823JXBBR31G
Description
CAP CER 0.082UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y823JXBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y823JBBBR31GVishay Vitramon0GA1206Y823JBBBR31G-ND3,93156 KčParametric Equivalent
GA1206Y823JBBBT31GVishay Vitramon0GA1206Y823JBBBT31G-ND4,05912 KčParametric Equivalent
GA1206Y823JXBBT31GVishay Vitramon0GA1206Y823JXBBT31G-ND3,21353 KčParametric Equivalent
VJ1206Y823JLBAJ32Vishay Vitramon0720-VJ1206Y823JLBAJ32TR-ND20,75530 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,10537 Kč31 053,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,10537 Kč
Unit Price with VAT:3,75750 Kč