GA1206Y124KBXBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,02073 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,89049 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,01713 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,12857 Kč
Datasheet
0.12 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y124KBXBR31G

DigiKey Part Number
GA1206Y124KBXBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y124KBXBR31G
Description
CAP CER 0.12UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y124KBXBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y124KBXBT31GVishay Vitramon0GA1206Y124KBXBT31G-ND5,02073 KčParametric Equivalent
GA1206Y124KXXBR31GVishay Vitramon0GA1206Y124KXXBR31G-ND3,89049 KčParametric Equivalent
GA1206Y124KXXBT31GVishay Vitramon0GA1206Y124KXXBT31G-ND4,01713 KčParametric Equivalent
VJ1206Y124KLXAJ32Vishay Vitramon0720-VJ1206Y124KLXAJ32TR-ND8,12857 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,87261 Kč48 726,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,87261 Kč
Unit Price with VAT:5,89586 Kč