Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206H393MBXBT31G | |
|---|---|
DigiKey Part Number | GA1206H393MBXBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206H393MBXBT31G |
Description | CAP CER 0.039UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206H393MBXBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206H393MBXBR31G | Vishay Vitramon | 0 | GA1206H393MBXBR31G-ND | 8,14494 Kč | Parametric Equivalent |
| GA1206H393MXXBR31G | Vishay Vitramon | 0 | GA1206H393MXXBR31G-ND | 6,47152 Kč | Parametric Equivalent |
| GA1206H393MXXBT31G | Vishay Vitramon | 0 | GA1206H393MXXBT31G-ND | 6,65171 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,35608 Kč | 50 136,48 Kč |
| Unit Price without VAT: | 8,35608 Kč |
|---|---|
| Unit Price with VAT: | 10,11086 Kč |


