Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1206H103MBXBR31G | |
|---|---|
DigiKey Part Number | GA1206H103MBXBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1206H103MBXBR31G |
Description | CAP CER 10000PF 25V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206H103MBXBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206H103MBXBT31G | Vishay Vitramon | 0 | GA1206H103MBXBT31G-ND | 7,18636 Kč | Parametric Equivalent |
| GA1206H103MXXBR31G | Vishay Vitramon | 0 | GA1206H103MXXBR31G-ND | 5,59433 Kč | Parametric Equivalent |
| GA1206H103MXXBT31G | Vishay Vitramon | 0 | GA1206H103MXXBT31G-ND | 5,75734 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,99620 Kč | 69 962,00 Kč |
| Unit Price without VAT: | 6,99620 Kč |
|---|---|
| Unit Price with VAT: | 8,46540 Kč |


