Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y563JXBBT31G | |
|---|---|
DigiKey Part Number | GA0805Y563JXBBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y563JXBBT31G |
Description | CAP CER 0.056UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y563JXBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y563JBBBR31G | Vishay Vitramon | 0 | GA0805Y563JBBBR31G-ND | 2,27738 Kč | Parametric Equivalent |
| GA0805Y563JBBBT31G | Vishay Vitramon | 0 | GA0805Y563JBBBT31G-ND | 2,36431 Kč | Parametric Equivalent |
| GA0805Y563JXBBR31G | Vishay Vitramon | 0 | GA0805Y563JXBBR31G-ND | 1,83447 Kč | Parametric Equivalent |
| VJ0805Y563JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y563JLBAJ32TR-ND | 23,54450 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,90903 Kč | 11 454,18 Kč |
| Unit Price without VAT: | 1,90903 Kč |
|---|---|
| Unit Price with VAT: | 2,30993 Kč |



