Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805Y471JXJBC31G | |
|---|---|
DigiKey Part Number | GA0805Y471JXJBC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y471JXJBC31G |
Description | CAP CER 470PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y471JXJBC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y471JBJBR31G | Vishay Vitramon | 0 | GA0805Y471JBJBR31G-ND | 1,16797 Kč | Parametric Equivalent |
| GA0805Y471JBJBT31G | Vishay Vitramon | 0 | GA0805Y471JBJBT31G-ND | 1,22194 Kč | Parametric Equivalent |
| GA0805Y471JXJBP31G | Vishay Vitramon | 0 | GA0805Y471JXJBP31G-ND | 0,93926 Kč | Parametric Equivalent |
| VJ0805Y471JLJAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y471JLJAJ32TR-ND | 9,04818 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,98533 Kč | 5 911,98 Kč |
| Unit Price without VAT: | 0,98533 Kč |
|---|---|
| Unit Price with VAT: | 1,19225 Kč |



