GA0805Y393KXBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,78517 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,85829 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,56815 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,63484 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,78517 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,85829 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,42742 Kč
Datasheet
0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y393KXBBT31G

DigiKey Part Number
GA0805Y393KXBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y393KXBBT31G
Description
CAP CER 0.039UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y393KXBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y393JBBBR31GVishay Vitramon0GA0805Y393JBBBR31G-ND1,78517 KčUpgrade
GA0805Y393JBBBT31GVishay Vitramon0GA0805Y393JBBBT31G-ND1,85829 KčUpgrade
GA0805Y393JXBBR31GVishay Vitramon0GA0805Y393JXBBR31G-ND1,56815 KčUpgrade
GA0805Y393JXBBT31GVishay Vitramon0GA0805Y393JXBBT31G-ND1,63484 KčUpgrade
GA0805Y393KBBBR31GVishay Vitramon0GA0805Y393KBBBR31G-ND1,78517 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,48977 Kč8 938,62 Kč
Unit Price without VAT:1,48977 Kč
Unit Price with VAT:1,80262 Kč