GA0805Y274JBJBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,66513 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,64956 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,77068 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,27677 Kč
Datasheet
0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y274JBJBR31G

DigiKey Part Number
GA0805Y274JBJBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y274JBJBR31G
Description
CAP CER 0.27UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y274JBJBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y274JBJBT31GVishay Vitramon0GA0805Y274JBJBT31G-ND3,66513 KčParametric Equivalent
GA0805Y274JXJBR31GVishay Vitramon0GA0805Y274JXJBR31G-ND3,64956 KčParametric Equivalent
GA0805Y274JXJBT31GVishay Vitramon0GA0805Y274JXJBT31G-ND3,77068 KčParametric Equivalent
VJ0805Y274JLJAJ32Vishay Vitramon0720-VJ0805Y274JLJAJ32TR-ND10,27677 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,54644 Kč35 464,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54644 Kč
Unit Price with VAT:4,29119 Kč