GA0805Y273KXJBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,60862 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,67652 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,33687 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,15669 Kč
Datasheet
0.027 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y273KXJBP31G

DigiKey Part Number
GA0805Y273KXJBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y273KXJBP31G
Description
CAP CER 0.027UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y273KXJBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y273KBJBR31GVishay Vitramon0GA0805Y273KBJBR31G-ND1,60862 KčParametric Equivalent
GA0805Y273KBJBT31GVishay Vitramon0GA0805Y273KBJBT31G-ND1,67652 KčParametric Equivalent
GA0805Y273KXJBC31GVishay Vitramon0GA0805Y273KXJBC31G-ND1,33687 KčParametric Equivalent
VJ0805Y273KLJAJ32Vishay Vitramon0720-VJ0805Y273KLJAJ32TR-ND5,15669 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,27924 Kč12 792,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27924 Kč
Unit Price with VAT:1,54788 Kč