GA0805Y222JBBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,66428 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,78570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,99071 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,88792 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,47032 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,25817 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,20940 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 22,19282 Kč
Datasheet
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y222JBBBR31G

DigiKey Part Number
GA0805Y222JBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y222JBBBR31G
Description
CAP CER 2200PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y222JBBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H222JBBBR31GVishay Vitramon0GA0805H222JBBBR31G-ND3,66428 KčUpgrade
GA0805H222JBBBT31GVishay Vitramon0GA0805H222JBBBT31G-ND3,78570 KčUpgrade
GA0805H222JXBBC31GVishay Vitramon0GA0805H222JXBBC31G-ND2,99071 KčUpgrade
GA0805H222JXBBP31GVishay Vitramon0GA0805H222JXBBP31G-ND2,88792 KčUpgrade
GA0805Y222JBBBT31GVishay Vitramon0GA0805Y222JBBBT31G-ND1,47032 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41487 Kč14 148,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,41487 Kč
Unit Price with VAT:1,71199 Kč