GA0805Y154JXABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,81623 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,91722 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,53908 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 21,79774 Kč
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y154JXABR31G

DigiKey Part Number
GA0805Y154JXABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y154JXABR31G
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y154JXABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y154JBABR31GVishay Vitramon0GA0805Y154JBABR31G-ND2,81623 KčParametric Equivalent
GA0805Y154JBABT31GVishay Vitramon0GA0805Y154JBABT31G-ND2,91722 KčParametric Equivalent
GA0805Y154JXABT31GVishay Vitramon0GA0805Y154JXABT31G-ND2,53908 KčParametric Equivalent
VJ0805Y154JLAAJ32Vishay Vitramon0720-VJ0805Y154JLAAJ32TR-ND21,79774 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,62141 Kč26 214,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,62141 Kč
Unit Price with VAT:3,17191 Kč