GA0805H823MXXBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,92186 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,09138 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,64054 Kč
Datasheet
0.082 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H823MXXBT31G

DigiKey Part Number
GA0805H823MXXBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H823MXXBT31G
Description
CAP CER 0.082UF 25V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H823MXXBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H823MBXBR31GVishay Vitramon0GA0805H823MBXBR31G-ND5,92186 KčParametric Equivalent
GA0805H823MBXBT31GVishay Vitramon0GA0805H823MBXBT31G-ND6,09138 KčParametric Equivalent
GA0805H823MXXBR31GVishay Vitramon0GA0805H823MXXBR31G-ND4,64054 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,78370 Kč28 702,20 Kč
Unit Price without VAT:4,78370 Kč
Unit Price with VAT:5,78828 Kč