Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805H562JBBBT31G | |
|---|---|
DigiKey Part Number | GA0805H562JBBBT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805H562JBBBT31G |
Description | CAP CER 5600PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805H562JBBBT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y562JBBBR31G | Vishay Vitramon | 0 | GA0805Y562JBBBR31G-ND | 1,33929 Kč | Similar |
| GA0805Y562JBBBT31G | Vishay Vitramon | 0 | GA0805Y562JBBBT31G-ND | 1,39885 Kč | Similar |
| GA0805Y562JXBBC31G | Vishay Vitramon | 0 | GA0805Y562JXBBC31G-ND | 1,15248 Kč | Similar |
| GA0805Y562JXBBP31G | Vishay Vitramon | 0 | GA0805Y562JXBBP31G-ND | 1,10718 Kč | Similar |
| GA0805H562JBBBR31G | Vishay Vitramon | 0 | GA0805H562JBBBR31G-ND | 3,51399 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,63195 Kč | 21 791,70 Kč |
| Unit Price without VAT: | 3,63195 Kč |
|---|---|
| Unit Price with VAT: | 4,39466 Kč |


