GA0805H273JBXBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,25913 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,48983 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,37516 Kč
Datasheet
0.027 µF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H273JBXBT31G

DigiKey Part Number
GA0805H273JBXBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H273JBXBT31G
Description
CAP CER 0.027UF 25V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H273JBXBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H273JBXBR31GVishay Vitramon0GA0805H273JBXBR31G-ND4,25913 KčParametric Equivalent
GA0805H273JXXBC31GVishay Vitramon0GA0805H273JXXBC31G-ND3,48983 KčParametric Equivalent
GA0805H273JXXBP31GVishay Vitramon0GA0805H273JXXBP31G-ND3,37516 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,39401 Kč26 364,06 Kč
Unit Price without VAT:4,39401 Kč
Unit Price with VAT:5,31675 Kč