GA0805A182GXBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,81670 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 11,07316 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,57136 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,79001 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,05187 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,15869 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,51654 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 11,72532 Kč
Datasheet
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A182GXBBR31G

DigiKey Part Number
GA0805A182GXBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A182GXBBR31G
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A182GXBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A182FBBBR31GVishay Vitramon0GA0805A182FBBBR31G-ND10,81670 KčUpgrade
GA0805A182FBBBT31GVishay Vitramon0GA0805A182FBBBT31G-ND11,07316 KčUpgrade
GA0805A182FXBBR31GVishay Vitramon0GA0805A182FXBBR31G-ND8,57136 KčUpgrade
GA0805A182FXBBT31GVishay Vitramon0GA0805A182FXBBT31G-ND8,79001 KčUpgrade
GA0805A182GBBBR31GVishay Vitramon0GA0805A182GBBBR31G-ND3,05187 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,42565 Kč24 256,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,42565 Kč
Unit Price with VAT:2,93504 Kč