GA0603Y821KBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,22712 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,27369 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,57349 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,53419 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,92076 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,96418 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,34141 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,30466 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,05578 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,07680 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,05578 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,07680 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,96848 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,95226 Kč
Datasheet
820 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y821KBBAR31G

DigiKey Part Number
GA0603Y821KBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y821KBBAR31G
Description
CAP CER 820PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y821KBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H821JBBAR31GVishay Vitramon0GA0603H821JBBAR31G-ND3,22712 KčUpgrade
GA0603H821JBBAT31GVishay Vitramon0GA0603H821JBBAT31G-ND3,27369 KčUpgrade
GA0603H821JXBAC31GVishay Vitramon0GA0603H821JXBAC31G-ND2,57349 KčUpgrade
GA0603H821JXBAP31GVishay Vitramon0GA0603H821JXBAP31G-ND2,53419 KčUpgrade
GA0603H821KBBAR31GVishay Vitramon0GA0603H821KBBAR31G-ND2,92076 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93926 Kč9 392,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,93926 Kč
Unit Price with VAT:1,13650 Kč