Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y682KBBAR31G | |
|---|---|
DigiKey Part Number | GA0603Y682KBBAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y682KBBAR31G |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y682KBBAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y682JBBAR31G | Vishay Vitramon | 0 | GA0603Y682JBBAR31G-ND | 1,50260 Kč | Upgrade |
| GA0603Y682JBBAT31G | Vishay Vitramon | 0 | GA0603Y682JBBAT31G-ND | 1,52973 Kč | Upgrade |
| GA0603Y682JXBAC31G | Vishay Vitramon | 0 | GA0603Y682JXBAC31G-ND | 1,21970 Kč | Upgrade |
| GA0603Y682JXBAP31G | Vishay Vitramon | 0 | GA0603Y682JXBAP31G-ND | 1,19668 Kč | Upgrade |
| GA0603Y682KBBAT31G | Vishay Vitramon | 0 | GA0603Y682KBBAT31G-ND | 1,07680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05578 Kč | 10 557,80 Kč |
| Unit Price without VAT: | 1,05578 Kč |
|---|---|
| Unit Price with VAT: | 1,27749 Kč |



