GA0603Y123JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,63708 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,34828 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,32985 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 11,71074 Kč
Datasheet
0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y123JBBAR31G

DigiKey Part Number
GA0603Y123JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y123JBBAR31G
Description
CAP CER 0.012UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y123JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y123JBBAT31GVishay Vitramon0GA0603Y123JBBAT31G-ND1,63708 KčParametric Equivalent
GA0603Y123JXBAC31GVishay Vitramon0GA0603Y123JXBAC31G-ND1,34828 KčParametric Equivalent
GA0603Y123JXBAP31GVishay Vitramon0GA0603Y123JXBAP31G-ND1,32985 KčParametric Equivalent
VJ0603Y123JLBAJ32Vishay Vitramon0720-VJ0603Y123JLBAJ32TR-ND11,71074 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,60862 Kč16 086,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60862 Kč
Unit Price with VAT:1,94643 Kč