GA0603Y104JXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,49505 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,27393 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 11 782
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,44543 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,40753 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 11,17443 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y104JXAAP31G

DigiKey Part Number
GA0603Y104JXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y104JXAAP31G
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y104JXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y104JBAAR31GVishay Vitramon0GA0603Y104JBAAR31G-ND2,49505 KčParametric Equivalent
GA0603Y104JBAAT31GVishay Vitramon0GA0603Y104JBAAT31G-ND2,27393 KčParametric Equivalent
GA0603Y104JXAAC31GVishay Vitramon11 782720-GA0603Y104JXAAC31GCT-ND8,82000 KčParametric Equivalent
GA0603Y104JXAACEDGVishay Vitramon0720-GA0603Y104JXAACEDGTR-ND2,44543 KčParametric Equivalent
GA0603Y104JXAAPEDGVishay Vitramon0720-GA0603Y104JXAAPEDGTR-ND2,40753 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,99105 Kč19 910,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,99105 Kč
Unit Price with VAT:2,40917 Kč