GA0603A560GBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,90146 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,00266 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,40181 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 9,49952 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91987 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,83368 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,51419 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,43107 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,40472 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,45310 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,75265 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,71143 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,40472 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,75872 Kč
Datasheet
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A560GBBAT31G

DigiKey Part Number
GA0603A560GBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A560GBBAT31G
Description
CAP CER 56PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A560GBBAT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,45310 Kč27 624,80 Kč
Unit Price without VAT:3,45310 Kč
Unit Price with VAT:4,17825 Kč