GA0603A391FBAAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,61427 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,69099 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,28772 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,22258 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,69099 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,28772 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 5,22258 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 15,61705 Kč
Datasheet
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A391FBAAR31G

DigiKey Part Number
GA0603A391FBAAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A391FBAAR31G
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A391FBAAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A391FBBAR31GVishay Vitramon0GA0603A391FBBAR31G-ND6,61427 KčUpgrade
GA0603A391FBBAT31GVishay Vitramon0GA0603A391FBBAT31G-ND6,69099 KčUpgrade
GA0603A391FXBAC31GVishay Vitramon0GA0603A391FXBAC31G-ND5,28772 KčUpgrade
GA0603A391FXBAP31GVishay Vitramon0GA0603A391FXBAP31G-ND5,22258 KčUpgrade
GA0603A391FBAAT31GVishay Vitramon0GA0603A391FBAAT31G-ND6,69099 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,61427 Kč66 142,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,61427 Kč
Unit Price with VAT:8,00327 Kč