GA0603A331JXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,61427 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,69099 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,28772 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,22258 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,66428 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,71520 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,96119 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,91778 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,04289 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,05720 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,02676 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,04410 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,98496 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,97175 Kč
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A331JXBAP31G

DigiKey Part Number
GA0603A331JXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A331JXBAP31G
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A331JXBAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96526 Kč9 652,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96526 Kč
Unit Price with VAT:1,16796 Kč