GA0402Y331KXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,49805 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,49805 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,91971 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,91971 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,28647 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,28647 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,62480 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,51262 Kč
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y331KXBAP31G

DigiKey Part Number
GA0402Y331KXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y331KXBAP31G
Description
CAP CER 330PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y331KXBAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402H331JXBAC31GVishay Vitramon0GA0402H331JXBAC31G-ND2,49805 KčUpgrade
GA0402H331JXBAP31GVishay Vitramon0GA0402H331JXBAP31G-ND2,49805 KčUpgrade
GA0402H331KXBAC31GVishay Vitramon0GA0402H331KXBAC31G-ND0,91971 KčUpgrade
GA0402H331KXBAP31GVishay Vitramon0GA0402H331KXBAP31G-ND0,91971 KčUpgrade
GA0402Y331JXBAC31GVishay Vitramon0GA0402Y331JXBAC31G-ND2,28647 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,69512 Kč6 951,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,69512 Kč
Unit Price with VAT:0,84110 Kč