GA0402Y182KXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,05578 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,05578 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,67162 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,65794 Kč
Datasheet
1800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y182KXBAC31G

DigiKey Part Number
GA0402Y182KXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y182KXBAC31G
Description
CAP CER 1800PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y182KXBAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402Y182JXBAC31GVishay Vitramon0GA0402Y182JXBAC31G-ND1,05578 KčUpgrade
GA0402Y182JXBAP31GVishay Vitramon0GA0402Y182JXBAP31G-ND1,05578 KčUpgrade
GA0402Y182KXBAP31GVishay Vitramon0GA0402Y182KXBAP31G-ND0,67162 KčParametric Equivalent
VJ0402Y182KLBAJ32Vishay Vitramon0720-VJ0402Y182KLBAJ32TR-ND4,65794 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67162 Kč6 716,20 Kč
Unit Price without VAT:0,67162 Kč
Unit Price with VAT:0,81266 Kč