GA0402A101FXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,06448 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,06448 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,06448 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,01325 Kč
Datasheet
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A101FXAAC31G

DigiKey Part Number
GA0402A101FXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A101FXAAC31G
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A101FXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A101FXBAC31GVishay Vitramon0GA0402A101FXBAC31G-ND7,06448 KčUpgrade
GA0402A101FXBAP31GVishay Vitramon0GA0402A101FXBAP31G-ND7,06448 KčUpgrade
GA0402A101FXAAP31GVishay Vitramon0GA0402A101FXAAP31G-ND7,06448 KčParametric Equivalent
VJ0402A101FLAAJ32Vishay Vitramon0720-VJ0402A101FLAAJ32TR-ND7,01325 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,06448 Kč70 644,80 Kč
Unit Price without VAT:7,06448 Kč
Unit Price with VAT:8,54802 Kč