50M Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50M Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead
CDMM500KF1000FET
High-Voltage EV Batteries

CDMM50M0F5000FET

DigiKey Part Number
3579-CDMM50M0F5000FETTR-ND - Tape & Reel (TR)
3579-CDMM50M0F5000FETCT-ND - Cut Tape (CT)
3579-CDMM50M0F5000FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMM50M0F5000FET
Description
CDMM, 50M0, 1%, 500:1, RATIO TOL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50M Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
750mW
Manufacturer
Vishay Dale
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
50M
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
4527 J-Lead
Number of Resistors
2
Supplier Device Package
4527
Resistor Matching Ratio
±1%
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Number of Pins
3
Height - Seated (Max)
0.177" (4.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1083,02600 Kč830,26 Kč
2572,49360 Kč1 812,34 Kč
5065,89600 Kč3 294,80 Kč
10060,28530 Kč6 028,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,14544 Kč13 536,36 Kč
50050,30406 Kč25 152,03 Kč
75048,33152 Kč36 248,64 Kč
1 25046,09985 Kč57 624,81 Kč
1 75044,77038 Kč78 348,17 Kč
2 50043,47132 Kč108 678,30 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč