


CDMM20M0F2500DET | |
---|---|
DigiKey Part Number | 3579-CDMM20M0F2500DETTR-ND - Tape & Reel (TR) 3579-CDMM20M0F2500DETCT-ND - Cut Tape (CT) 3579-CDMM20M0F2500DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM20M0F2500DET |
Description | CDMM, 20M0, 1%, 250:1, RATIO TOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20M Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Number of Pins | 3 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,40000 Kč | 125,40 Kč |
10 | 85,46500 Kč | 854,65 Kč |
25 | 74,64640 Kč | 1 866,16 Kč |
50 | 67,88080 Kč | 3 394,04 Kč |
100 | 62,12550 Kč | 6 212,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 55,82688 Kč | 13 956,72 Kč |
500 | 51,88586 Kč | 25 942,93 Kč |
750 | 49,86229 Kč | 37 396,72 Kč |
1 250 | 47,57322 Kč | 59 466,53 Kč |
1 750 | 46,20903 Kč | 80 865,80 Kč |
2 500 | 44,87682 Kč | 112 192,05 Kč |
3 000 | 44,23778 Kč | 132 713,34 Kč |
Unit Price without VAT: | 125,40000 Kč |
---|---|
Unit Price with VAT: | 151,73400 Kč |