60k, 15M Ohm ±0.5% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60k, 15M Ohm ±0.5% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C
CDMA_View2

CDMA15M0D2500DE5

DigiKey Part Number
3579-CDMA15M0D2500DE5TR-ND - Tape & Reel (TR)
3579-CDMA15M0D2500DE5CT-ND - Cut Tape (CT)
3579-CDMA15M0D2500DE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMA15M0D2500DE5
Description
RES NTWK 2 RES 15M OHM 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60k, 15M Ohm ±0.5% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
60k, 15M
Tolerance
±0.5%
Number of Resistors
2
Resistor Matching Ratio
±0.5%
Resistor-Ratio-Drift
±10ppm/°C
Number of Pins
3
Power Per Element
500mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10112,67500 Kč1 126,75 Kč
2598,76600 Kč2 469,15 Kč
5090,05200 Kč4 502,60 Kč
10082,65230 Kč8 265,23 Kč
25074,54624 Kč18 636,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,47776 Kč34 738,88 Kč
1 00065,17254 Kč65 172,54 Kč
1 50062,96222 Kč94 443,33 Kč
2 50060,46172 Kč151 154,30 Kč
3 50059,58183 Kč208 536,40 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč